L-Com TRD Cat5e Cable, 3 ft, Blue RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 297-387
- Mfr. Part No.:
- TRD815BL-3
- Brand:
- L-Com
Subtotal (1 unit)*
$11.30
(exc. GST)
$12.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.30 |
*price indicative
- RS Stock No.:
- 297-387
- Mfr. Part No.:
- TRD815BL-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 3ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | CSA-C22.2 No. 14, UL 508, UL | |
| Hazardous Area Certification | No | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 3ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals CSA-C22.2 No. 14, UL 508, UL | ||
Hazardous Area Certification No | ||
Voltage 48V | ||
- COO (Country of Origin):
- MX
The L-Com cable assembly provides reliability and performance, designed for demanding environments. Crafted from high quality 24 AWG stranded copper, it ensures superior conductivity while maintaining flexibility for easy installation. The robust PVC jacket adds an extra layer of protection, safeguarding against wear and creating a long lasting solution for your networking needs.
Length designed to provide versatility in placement
Complies with category 5E standards for reliable data transmission
Ideal for both home and professional networking applications
Related links
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Female RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
