L-Com TRD Cat5e Cable, 20 ft, Blue RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-157
- Mfr. Part No.:
- TRD815BL-20
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$45.36
(exc. GST)
$49.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $45.36 | - |
| 10 + | $41.51 | 8% |
*price indicative
- RS Stock No.:
- 287-157
- Mfr. Part No.:
- TRD815BL-20
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 20ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 508, IEC/EN 60947-5-2 | |
| Hazardous Area Certification | No | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 20ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 508, IEC/EN 60947-5-2 | ||
Hazardous Area Certification No | ||
Voltage 48V | ||
- COO (Country of Origin):
- MX
The L-Com high quality cable assembly is meticulously engineered for superior performance, ensuring reliability in various networking applications. Designed for optimal connectivity, it features a robust Category 5E wiring configuration that meets the stringent standards of telecommunications. Crafted with a durable PVC jacket, this product not only offers flexibility but also protects against external interference, enhancing data transmission efficiency.
Designed to reduce external interference for reliable performance
Meets rigorous telecom standards for optimal compatibility
Available in a classic blue colour to fit various aesthetic requirements
Related links
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
