L-Com TRD Cat5e Cable, 5 ft, Blue RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 297-388
- Mfr. Part No.:
- TRD815BL-5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $9.90
View bulk pricing optionsSubtotal (1 unit)*
$12.22
(exc. GST)
$13.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.22 | - |
| 10 + | $11.23 | $9.90 |
*price indicative
- RS Stock No.:
- 297-388
- Mfr. Part No.:
- TRD815BL-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 5ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL UL 508, UL File No.: E166051, CSA-C22.2 No. 14, CE IEC/EN 60947-5-2 | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 5ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals UL UL 508, UL File No.: E166051, CSA-C22.2 No. 14, CE IEC/EN 60947-5-2 | ||
Voltage 48V | ||
The L-Com High performance Ethernet cable is designed to enhance connectivity in both residential and commercial environments. Crafted with category 5e specifications, this cable ensures optimal signal transmission, reducing interference and improving data integrity. The durable PVC jacket not only protects the internal wiring but also provides flexibility for various installation needs.
Ideal for both home and office networking applications
Suitable for various Ethernet standards guaranteeing compatibility
Easy to install making it perfect for DIY and professional projects
Available in various lengths to suit specific installation requirements
Related links
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
