L-Com TRD Cat5e Cable, 10 ft, Grey RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 287-158
- Mfr. Part No.:
- TRD815GRY-10
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $27.90
View bulk pricing optionsSubtotal (1 unit)*
$33.48
(exc. GST)
$36.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.48 | - |
| 10 + | $30.69 | $27.90 |
*price indicative
- RS Stock No.:
- 287-158
- Mfr. Part No.:
- TRD815GRY-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | CE IEC/EN 60947-5 | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals CE IEC/EN 60947-5 | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com premium quality cable assembly designed for optimal performance and reliability in a variety of networking applications. This cable features robust construction with a PVC jacket, offering durability and flexibility while ensuring protection against everyday wear and tear. Engineered to support Category 5E standards, it guarantees excellent transmission speed and signal integrity, making it an ideal choice for environments where performance is crucial.
Constructed with high quality PVC for flexibly and resilience
Gold plated connectors deliver optimal connectivity
10.0 feet length allows versatility in setup configurations
Designed to meet rigorous quality standards for industrial applications
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Female, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
