L-Com TRD Cat5e Cable, 10 ft, Black RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 297-436
- Mfr. Part No.:
- TRD815BLK-10
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$25.83
(exc. GST)
$28.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.83 | - |
| 10 + | $23.60 | 8% |
*price indicative
- RS Stock No.:
- 297-436
- Mfr. Part No.:
- TRD815BLK-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 10ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 508, CE, IEC/EN 60947-5-2, UL CSA | |
| Hazardous Area Certification | No | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 10ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL 508, CE, IEC/EN 60947-5-2, UL CSA | ||
Hazardous Area Certification No | ||
Voltage 48V | ||
- COO (Country of Origin):
- CN
The L-Com high quality cable is designed to meet the demanding standards of telecommunications and data transmission. Featuring a robust PVC jacket, it ensures durability and flexibility for various installation environments. With its reliable construction, this cable offers exceptional performance for connecting network devices, enabling seamless data flow in any office or home setup.
Gold plated contacts that ensure reliable and corrosion resistant connections
Provides a variety of lengths to suit different installation requirements efficiently
Supports reliable data transfer rates suitable for high speed networking
Ideal for both residential and commercial networking environments
Flexibility of use makes it an excellent choice for both permanent installations and temporary setups
Related links
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Female, Shielded Polyvinyl Chloride Sheath
