L-Com TRD Cat5e Cable, 14 ft, Blue RJ45 to Male RJ45 Male, Unshielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$25.84

(exc. GST)

$28.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.84-
10 +$23.658%

*price indicative

RS Stock No.:
286-924
Mfr. Part No.:
TRD815BL-14
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

Cable Length

14ft

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Blue

Standards/Approvals

CSA C22.2 No. 14, UL 508, IEC/ EN 60947 5 2

Hazardous Area Certification

No

Voltage

48V

COO (Country of Origin):
MX
The L-Com High performance cable assembly is designed to meet rigorous communication standards while providing exceptional durability and reliability. With its Category 5E rating, it ensures optimal signal quality, making it ideal for both commercial and residential applications. Its robust construction features a clear PVC jacket that offers excellent protection against environmental factors while allowing visibility of the inner wiring.

Clear PVC jacket offers protection from physical damage and environmental elements

Channel rated for lengths over 10 meters which ensuring compliance with industry standards

Individual packaging included promoting protection during shipping and handling

Engineered to meet TIA 1096 standards for modular connections

Available in a variety of lengths catering to diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy