L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 10 ft, Black, Unshielded PVC
- RS Stock No.:
- 297-587
- Mfr. Part No.:
- TRD695BLK-10
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.44
(exc. GST)
$58.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.44 |
| 10 + | $49.02 |
*price indicative
- RS Stock No.:
- 297-587
- Mfr. Part No.:
- TRD695BLK-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| LAN Category | Cat6 | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
LAN Category Cat6 | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals TIA-1096, RoHS | ||
The L-Com Category 6 patch cord designed for reliability and superior performance in networking applications. Engineered as a category 6 patch cord, it ensures exceptional signal clarity and reduced interference, making it ideal for high speed data transfer. Its robust construction features a snagless boot design, which enhances durability while facilitating smooth connections. With a clear PVC jacket, the cable not only maintains flexibility but also protects against wear and damage.
Designed for high speed data transmission
Snagless boot enhances durability against physical stress
Clear PVC jacket provides excellent protection from wear
Cat 6 compliance ensures reduced interference and signal loss
Flexible construction allows for easy routing in tight spaces
Perfect for home and professional networking environments
Compatible with a wide range of networking equipment
Meets stringent standards for performance and reliability
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
