L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 610 mm, Black, Unshielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$32.92

(exc. GST)

$36.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$32.92-
10 +$30.198%

*price indicative

RS Stock No.:
297-558
Mfr. Part No.:
TRD695BLK-2
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

610mm

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

FCC Part 15 and CAN ICES 3 (B)/NMB 3(B)

COO (Country of Origin):
CN
The L-Com Category 6 patch cord is designed for high performance networking applications, allowing for seamless data transfer rates suitable for today’s demanding environments. Constructed with 24 AWG stranded copper conductors, this cable ensures robust connectivity and reliability. Its snagless boot helps maintain the integrity of the connection while preventing damage to the connector and surrounding cables. This patch cord combines durable construction with versatility, making it ideal for both home and professional use.

High performance design enables exceptional data transfer speeds

Snagless boot protects the connector from snagging and damage

Versatile application suitable for both home and professional networking environments

Designed to comply with current telecommunications industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy