L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 2 m, Red, Unshielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$28.17

(exc. GST)

$30.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$28.17-
10 +$25.808%

*price indicative

RS Stock No.:
297-479
Mfr. Part No.:
TRD695R-2
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

Cable Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Red

Standards/Approvals

TIA-1096, RoHS

The L-Com Category 6 patch cord is engineered to provide high performance connectivity for various networking applications. Designed with durability and functionality in mind, it features a snagless boot to prevent damage during installation, ensuring a reliable connection every time. The robust construction and quality materials, including a clear polycarbonate plug housing and phosphor bronze contacts, allow for excellent signal integrity and superior transmission speeds.

Snagless design prevents cable damage during installation

Clear PVC boot contributes to a sleek and professional appearance

Durable construction ensures longevity and reliability

Compliant with RoHS standards to support eco friendly practices

Suitable for both home and office networking demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy