CK Crimp Tool Crimping Plier for Boot Lace Ferrules
- RS Stock No.:
- 288-710
- Mfr. Part No.:
- T3695
- Brand:
- CK
Subtotal (1 unit)*
$379.31
(exc. GST)
$417.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 12 left, shipping from 09 November 2026
- Plus 154 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.31 |
*price indicative
- RS Stock No.:
- 288-710
- Mfr. Part No.:
- T3695
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Crimp Tool | |
| Sub Type | Crimping Plier | |
| For Use With | Boot Lace Ferrules | |
| Handle Type | Ergonomic, Dual Component | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size mm² | 0.08mm² | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Crimp Tool | ||
Sub Type Crimping Plier | ||
For Use With Boot Lace Ferrules | ||
Handle Type Ergonomic, Dual Component | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 6AWG | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size mm² 0.08mm² | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Self Adjusting Bootlace Ferrule Crimper, 0.08mm² Minimum Wire Size, 16mm² Maximum Wire Size - T3695
This crimp tool is designed for terminating bootlace ferrules across a wide conductor range. It provides controlled crimping for electrical wiring tasks where consistent compression of ferrules is required. The device is intended for use with insulated and uninsulated ferrules in workshops or on-site electrical installations, offering a balance of capacity and ergonomic handling.
Features and Benefits:
• Adjustable ratchet ensures uniform crimp force for consistent joints
• Supports 0.08mm² to 16mm² for broad cable compatibility
• Overall Length is 197 mm
• Compatible with AWG28 to AWG6 for cross-standard wiring
• Ergonomic dual-component handle reduces hand fatigue during use
• Ratchet mechanism prevents incomplete crimps for secure connections
• Supports 0.08mm² to 16mm² for broad cable compatibility
• Overall Length is 197 mm
• Compatible with AWG28 to AWG6 for cross-standard wiring
• Ergonomic dual-component handle reduces hand fatigue during use
• Ratchet mechanism prevents incomplete crimps for secure connections
Applications
• Used with bootlace ferrules in control panel assembly
• Suitable for site electrical wiring and maintenance tasks
• Ideal for terminating multi-core cable harnesses
• Can be used for field service and installation work
• Suitable for workshops performing repetitive crimping operations
• Suitable for site electrical wiring and maintenance tasks
• Ideal for terminating multi-core cable harnesses
• Can be used for field service and installation work
• Suitable for workshops performing repetitive crimping operations
What wiring size range can it handle?
It accommodates conductors from 0.08mm² up to 16mm², enabling use across very small to high-capacity cables.
How does the mechanism prevent poor crimps?
The built-in adjustable ratchet requires a full crimp cycle before release, ensuring complete compression every time.
What handle characteristics assist prolonged use?
The dual-component ergonomic handle combines shaped contours and softer grip sections to reduce strain during extended tasks.
Which ferrule type is this tool designed for?
It is intended specifically for use with bootlace ferrules suited to stranded conductor terminations.
Related links
- CK T3 Crimp Tool Crimp Tool for RJ45 Connectors, RJ11 Connectors
- CK T3 T3673A Crimp Tool for RJ45 Plugs 6/8P
- JST Bootlace Ferrules
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Yellow from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- How to Choose the Best Ferrule Crimpers: Top Types and Brands
- Crimp Tools
- CK Crimp Tool Crimp Tool for Wire Ferrules
