L-Com TRD Cat5e Cable, 5 ft, Grey RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 287-085
- Mfr. Part No.:
- TRD855-5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$13.07
(exc. GST)
$14.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.07 | - |
| 10 + | $11.98 | 8% |
*price indicative
- RS Stock No.:
- 287-085
- Mfr. Part No.:
- TRD855-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 5ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | Cmark, EN 60947-5-2, RCM trademark c UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 5ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals Cmark, EN 60947-5-2, RCM trademark c UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The L-Com Cat 5E EIA568 patch cable is designed to meet the stringent demands of modern communication systems. It features a robust construction that ensures longevity and reliability, making it an ideal choice for professionals seeking dependable connectivity solutions. The unique combination of materials used in its design optimises performance, allowing for efficient transmission of data while maintaining compliance with industry standards.
Unshielded twisted pair construction reduces crosstalk
Gold contacts ensure reliable signal integrity
Environmentally friendly and compliant with RoHS
Flexible PVC jacket provides added protection and longevity
Versatile length options cater to diverse installation needs
Enhanced temperature range performance for wider usage scenarios
Related links
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
