L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 5 ft, Blue, Shielded PVC
- RS Stock No.:
- 297-567
- Mfr. Part No.:
- TRD695SCR-BL-5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $31.50
View bulk pricing optionsSubtotal (1 unit)*
$37.22
(exc. GST)
$40.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.22 | - |
| 10 + | $34.07 | $31.50 |
*price indicative
- RS Stock No.:
- 297-567
- Mfr. Part No.:
- TRD695SCR-BL-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| Cable Length | 5ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
Cable Length 5ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, TIA-1096 | ||
The L-Com Category 6 shielded patch cord designed for superior performance in networking applications. Its robust construction ensures that your data transmission is swift and reliable, minimising interference and maintaining signal integrity. This patch cord is equipped with snagless boots to facilitate seamless connections, making it an excellent choice for both commercial and home environments. With a flexible PVC jacket that withstands wear and tear, it is built to last while providing the versatility needed for various configurations.
Category 6 rating ensures high speed data transmission
Shielded design reduces electromagnetic interference
Snagless boots provide added protection and ease of use
Available in multiple lengths to fit diverse installation requirements
Designed for compatibility with various networking devices
- RS Stock No. 0297499
- Mfr. Part No. TRD695SCR-BL-20
Each
$70.60
- RS Stock No. 0297525
- Mfr. Part No. TRD695SCR-BL-1
Each
$31.65
- RS Stock No. 0297124
- Mfr. Part No. TRD695SRA1BL-10
Each
$66.73
- RS Stock No. 0297840
- Mfr. Part No. TRD695SCR-BL-7
Each
$47.81
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Red Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath












