L-Com TRD, 2 m Cat6 Cat6 Cable, Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.49

(exc. GST)

$77.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$70.49
10 +$64.63

*price indicative

RS Stock No.:
287-268
Mfr. Part No.:
TRD695BLK-20
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

Cable Length

2m

LAN Category

Cat6

Shield Type

Unshielded

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, TIA-1096

COO (Country of Origin):
CN
The L-Com Category 6 patch cord is designed to provide reliable and high speed connectivity for Ethernet applications. Engineered with four twisted pairs of stranded copper conductors, it ensures minimal interference and exceptional data transmission rates. The cable jacket, crafted from flexible PVC, offers durability while maintaining flexibility for easy installation.

RoHS compliant to meet environmental standards

Snagless boot prevents accidental disconnections

Flexible design facilitates easy installation in various settings

Stranded copper conductors enhance data transmission rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy