L-Com TRD Cat5e Cable, 20 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 286-988
- Mfr. Part No.:
- TRDU45SCR-20
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $46.80
View bulk pricing optionsSubtotal (1 unit)*
$56.29
(exc. GST)
$61.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.29 | - |
| 10 + | $51.61 | $46.80 |
*price indicative
- RS Stock No.:
- 286-988
- Mfr. Part No.:
- TRDU45SCR-20
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 20ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 20ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The L-Com shielded RJ12 patch cord is meticulously designed to provide reliable connectivity for various modular applications. Its robust construction features a polycarbonate plug housing that ensures durability while maintaining optimum flexibility. The cable is equipped with two twisted pairs of high quality stranded copper, delivering excellent signal integrity for your communication needs.
Complies with TIA 1096 standards for trustworthy modular connections
Provides reliable shielding against electrical interference
Tested for continuity to ensure dependable performance
Individually packaged to maintain product integrity prior to use
Suitable for a wide range of operating temperatures
Related links
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
