L-Com TRD Cat5e Cable, 20 ft, Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 286-979
- Mfr. Part No.:
- TRD855SZ-20
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$158.14
(exc. GST)
$173.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $158.14 | - |
| 10 + | $144.97 | 8% |
*price indicative
- RS Stock No.:
- 286-979
- Mfr. Part No.:
- TRD855SZ-20
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 20ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | EN 60947-5-2, EN 55011 Class B | |
| Hazardous Area Certification | No | |
| Voltage | 140V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 20ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals EN 60947-5-2, EN 55011 Class B | ||
Hazardous Area Certification No | ||
Voltage 140V | ||
- COO (Country of Origin):
- CN
The L-Com shielded Cat. 5E Low Smoke Zero Halogen cable designed to deliver exceptional data transmission capabilities. This category 5e cable features shielded RJ45 plugs and is constructed with four twisted pairs of 26 AWG stranded copper conductors, ensuring minimal interference and maximum reliability. Its LSZH jacket not only enhances safety but also makes it suitable for various installation environments. With a length of 20 feet, this cable is ideal for connecting devices in both home and office settings, providing robust connectivity with ease.
Shielded design helps to significantly reduce electromagnetic interference
Tested for continuity to ensure dependable connectivity across all applications
Designed for easy installation in various networking setups
Adheres to TIA 1096 standards which ensuring compatibility and reliability
Related links
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
