L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 20 ft, Yellow, Shielded PVC
- RS Stock No.:
- 297-435
- Mfr. Part No.:
- TRD695SCR-Y-20
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $59.50
View bulk pricing optionsSubtotal (1 unit)*
$70.97
(exc. GST)
$78.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $70.97 | - |
| 10 + | $65.02 | $59.50 |
*price indicative
- RS Stock No.:
- 297-435
- Mfr. Part No.:
- TRD695SCR-Y-20
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 20ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS, TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 20ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS, TIA-1096 | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 shielded patch cord exemplifies precision and reliability in a modern connectivity solution, designed to meet the demanding needs of both commercial and residential applications. Its robust construction ensures minimal signal interference, empowering you to enjoy seamless data transfer rates. With an elegant yellow design, this patch cord not only serves as a functional accessory but also adds a vibrant touch to your networking setup. Ideal for connecting various devices, it has been crafted to provide optimal performance and adheres to industry standards for quality and safety.
Colour coded for easy identification in complex setups
Shielded to prevent external interference and maintain signal integrity
Compatible with a wide range of network devices for versatile use
Lightweight and flexible for effortless installation and handling
Meets RoHS compliance standards which ensuring environmentally friendly use
Individually packaged for convenience and protection during delivery
- RS Stock No. 0297700
- Mfr. Part No. TRD695SCR-GR-20
Each
$106.60
- RS Stock No. 0286874
- Mfr. Part No. TRD695SCR-Y-10
Each
$52.73
- RS Stock No. 0671878
- Mfr. Part No. TRD695SCR-Y-5
Each
$49.99
- RS Stock No. 0297499
- Mfr. Part No. TRD695SCR-BL-20
Each
$70.60
Related links
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Red Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath












