L-Com TRD Cat5e Cable, 3.05 m, Grey RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 286-955
- Mfr. Part No.:
- TRD855-10
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$24.47
(exc. GST)
$26.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.47 | - |
| 10 + | $22.41 | 8% |
*price indicative
- RS Stock No.:
- 286-955
- Mfr. Part No.:
- TRD855-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 3.05m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | EN 60947-5-2 | |
| Hazardous Area Certification | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 3.05m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals EN 60947-5-2 | ||
Hazardous Area Certification No | ||
Voltage 320V | ||
- COO (Country of Origin):
- CN
The L-Com Cat 5E EIA568 patch cable specifically designed for versatile connectivity in various environments. This high quality cable assembly ensures seamless data transmission, leveraging an unshielded, four twisted pair configuration that meets the stringent standards of performance and reliability. With its UL listed, communications grade construction, this cable is ideal for commercial and residential applications alike.
Meets TIA 1096 standards for modular connectors guaranteeing compatibility
Designed to operate in a wide temperature range for diverse installation environments
Provides a secure and stable connection for various electronic devices
Lightweight design facilitates easy handling and installation
Residential and commercial use provides flexibility in applications
Related links
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Polyvinyl Chloride Sheath, Unshielded
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
