L-Com TRD Cat5e Cable, 3.05 m, Unshielded, Grey, PVC
- RS Stock No.:
- 297-214
- Mfr. Part No.:
- TRD450CR-10
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.44
(exc. GST)
$34.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.44 |
| 10 + | $28.82 |
*price indicative
- RS Stock No.:
- 297-214
- Mfr. Part No.:
- TRD450CR-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 3.05m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unshielded | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE, TIA-1096) | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 3.05m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unshielded | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE, TIA-1096) | ||
Conductor Material Brass | ||
- COO (Country of Origin):
- CN
The L-Com crossover cable is specifically designed for high performance networking. Constructed from top quality materials, it ensures reliable connectivity, making it ideal for data transmission in various applications. The cable features robust construction with unsheathed twisted pair wiring, optimising signal integrity and reducing interference. Moreover, it is designed to meet stringent telecommunications standards, ensuring it is up to the task for professional environments.
Lightweight design makes it easy to handle and install
Ideal for use in both indoor and outdoor applications
Accommodates a wide range of temperature fluctuations enhancing resilience
Available in various lengths offering flexibility for diverse setups
Related links
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
