Phoenix Contact Cat5 Ethernet Cable, 1 m, Green M12 Female to M12 Female, Shielded PUR
- RS Stock No.:
- 281-545
- Mfr. Part No.:
- 1038761
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,422.30
View bulk pricing optionsSubtotal (1 unit)*
$1,771.03
(exc. GST)
$1,948.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,771.03 | - |
| 10 + | $1,628.80 | $1,422.30 |
*price indicative
- RS Stock No.:
- 281-545
- Mfr. Part No.:
- 1038761
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable represents the pinnacle of connectivity, designed to meet the rigorous standards of PROFINET and EtherCAT applications. Constructed with high-quality materials, the cable ensures reliable signal integrity and exceptional performance over its entire length. Its robust design incorporates advanced shielding technology, effectively minimising external interference, making it ideal for industrial environments. With a green RAL 6018 outer sheath, this cable not only stands up to the demands of harsh conditions but also aligns with modern aesthetic preferences.
IP67 rating guarantees protection against dust and water ingress
Temperature tolerance from 25 °C to 85 °C accommodates varying operational climates
Electrical properties are compliant with EN standards ensuring optimal performance
Lightweight design facilitates easier handling during installation
Related links
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Female Polyurethane Sheath, Shielded
- Phoenix Contact Green Plug to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Blue RJ45 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Blue RJ45 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Socket Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 RJ45 Male Polyurethane Sheath, Shielded
