Phoenix Contact Cat5 Ethernet Cable, 5 m, Green M12 Female to M12 Socket Female, Shielded PUR
- RS Stock No.:
- 268-687
- Mfr. Part No.:
- 1416751
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,886.86
(exc. GST)
$2,075.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,886.86 |
*price indicative
- RS Stock No.:
- 268-687
- Mfr. Part No.:
- 1416751
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | M12 Socket | |
| Connector Gender B | Female | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | cULus Listed, EAC-RoHS, IEC 61076-2-101 | |
| Voltage | 60V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B M12 Socket | ||
Connector Gender B Female | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals cULus Listed, EAC-RoHS, IEC 61076-2-101 | ||
Voltage 60V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the demands of modern industrial communication standards. With advanced shielding technology, it ensures reliable data transmission for both PROFINET and EtherCAT applications. The 5-metre length and robust construction make it suitable for various environments, including those with stringent protection requirements. Its angular M12 connector allows for space-saving installations, while the sturdy straight M12 socket guarantees secure connections. This cable not only adheres to international standards but also incorporates features to withstand harsh conditions, making it ideal for diverse applications in industrial settings.
Advanced shielding technology minimises interference and enhances data integrity
Halogen free design ensures safety in case of fire
IP67 rated for protection against dust and water ingress
Complies with international standards ensuring reliability and performance
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact Green Plug to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
