Phoenix Contact Cat5 Ethernet Cable, 5 m, Green M12 Female to M12 Female, Shielded Polyurethane
- RS Stock No.:
- 509-684
- Mfr. Part No.:
- 1038763
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-684
- Mfr. Part No.:
- 1038763
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the rigorous demands of industrial connectivity. This cable supports PROFINET CAT5 and EtherCAT CAT5 standards, ensuring reliable data transmission at speeds of up to 100 Mbps. Its robust construction features a halogen-free PUR/FRNC outer sheath, providing both durability and environmental safety. The M12 connectors are designed for IP67 rated protection, making this cable suitable for harsh environments where water and dust resistance is essential.
Advanced shielding technology helps minimise interference for stable performance
Suitable for use in both fixed and flexible installations
Low insertion and withdrawal cycles guarantee long lasting usage
Related links
- Phoenix Contact Green Plug to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Socket Female Polyurethane Sheath, Shielded
- Phoenix Contact Blue RJ45 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Blue RJ45 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
