Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Female to M12 Female, Shielded PUR
- RS Stock No.:
- 483-904
- Mfr. Part No.:
- 1038762
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-904
- Mfr. Part No.:
- 1038762
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is specifically designed to meet the rigorous demands of modern industrial communication. This preassembled data cable features advanced shielding technology, ensuring minimal interference, and is compatible with both PROFINET and EtherCAT communication protocols. With its robust construction and eco-friendly PUR/FRNC material, this cable not only guarantees a reliable connection but also enhances overall performance in harsh environments.
Features a flexible cable structure suitable for dynamic installations
Capable of withstanding up to 3 million bending cycles for durability
Offers IP67 protection rating ensuring dust tight and moisture resistant operation
Easy to install with straight M12 connectors streamlining setup processes
Related links
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Female Polyurethane Sheath, Shielded
- Phoenix Contact Green Plug to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Plug Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
