Phoenix Contact Cat5 Cable, 1 m, Blue RJ45 Female to M12 Female, Shielded Polyurethane
- RS Stock No.:
- 280-842
- Mfr. Part No.:
- 1407443
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$121.28
(exc. GST)
$133.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $121.28 |
| 10 + | $111.57 |
*price indicative
- RS Stock No.:
- 280-842
- Mfr. Part No.:
- 1407443
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | RJ45 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 61076-2-101 | |
| Series | NBC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A RJ45 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 61076-2-101 | ||
Series NBC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is designed to meet the rigorous demands of modern Ethernet applications. Engineered with a shielded structure, it provides superior protection against electromagnetic interference, ensuring reliable data transmission at speeds up to 1 Gbps.
Product type supports Ethernet communication for efficient data transfer
Includes a variety of positional coding to prevent incorrect connections
IP67 protection rating for the M12 connector ensures dust and water resistance
Related links
- Phoenix Contact Blue RJ45 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green Plug to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Female Polyurethane Sheath, Shielded
