Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M12 Female to M12 Female, Shielded PUR
- RS Stock No.:
- 519-748
- Mfr. Part No.:
- 1038764
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-748
- Mfr. Part No.:
- 1038764
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable represents a pinnacle of reliability and performance in data communication technology. Engineered for high-speed connectivity, this cable ensures seamless integration within PROFINET and EtherCAT environments, supporting data transfers at 100 Mbps. Its robust construction features a 4-position design, offering enhanced protection through advanced shielding technology. The environmentally friendly PUR/FRNC material minimises halogen emissions, making it a sustainable choice for industrial applications.
Compatible with various PROFINET and EtherCAT systems ensuring flexible integration
Shielding technology vastly reduces interference enhancing signal integrity
Operates effectively in a wide temperature range accommodating diverse environments
Pre assembled design simplifies installation reducing setup time for users
Related links
- Phoenix Contact Green M12 to Male Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Plug Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M8 to Male M8 Male Polyurethane Sheath, Shielded
