HARTING HARTING ix Industrial Ethernet Cable, 300 mm, Screened, Pre-Assembled Cable, Yellow, PUR
- RS Stock No.:
- 276-613
- Mfr. Part No.:
- 33483131804003
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.17
(exc. GST)
$55.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $50.17 |
| 10 + | $46.15 |
*price indicative
- RS Stock No.:
- 276-613
- Mfr. Part No.:
- 33483131804003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Standards/Approvals | IEC | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Standards/Approvals IEC | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 300mm Length, 26AWG American Wire Gauge - 33483131804003
This Ethernet cable is designed for high-performance networking needs, featuring a length of 300mm and built to the Cat6a standard. This terminated Ethernet cable is perfect for automating tasks within industrial settings, ensuring efficient and reliable connections. Designed with shielded construction, it protects against external interference, making it an ideal choice for critical applications.
Features & Benefits
• Shielded design minimises signal interference for stable connections
• Supports high-speed data transmission for efficient networking
• 8 contacts on each Type A plug enable robust connectivity
• Constructed with durable polyurethane sheath for enhanced protection
• Straight male connectors ensure straightforward plug-and-play usage
• Complies with IEC standards to meet industry requirements
Applications
• Utilised in automation systems requiring reliable data transmission
• Ideal for electrical and mechanical engineering environments
• Compatible with devices in harsh industrial settings
• Used for establishing stable connections in complex networking tasks
What benefits does shielded construction provide for this cable?
The shielded design helps to reduce electromagnetic interference, ensuring clearer signal transmission, which is crucial in environments with multiple electronic devices.
How does the length of 300mm impact usability in industrial setups?
The 300mm length is efficient for compact installations, providing just enough reach without excess cable clutter, making it suitable for tight spaces.
What type of connectors does it feature, and how does this affect compatibility?
It features male straight Type A plugs on both ends, ensuring broad compatibility with various networking devices and ease of connection without additional adaptors.
Can this cable be used for outdoor applications?
It is recommended for indoor use only, as the polyurethane sheath may not provide adequate protection against outdoor elements such as moisture or UV exposure.
Related links
- HARTING RJ45 0.3 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
