HARTING HARTING ix Industrial Ethernet Cable, 300 mm, Screened, Pre-Assembled Cable, Green, PUR
- RS Stock No.:
- 276-605
- Mfr. Part No.:
- 33483131412003
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $51.90
View bulk pricing optionsSubtotal (1 unit)*
$64.88
(exc. GST)
$71.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $64.88 | - |
| 10 + | $59.69 | $51.90 |
*price indicative
- RS Stock No.:
- 276-605
- Mfr. Part No.:
- 33483131412003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 300mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 300mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 300mm Length, 22AWG Wire Gauge - 33483131412003
This Ethernet cable is a terminated Cat5 solution measuring 300mm in length. Designed for industrial applications, it features a durable green polyurethane sheath and is equipped with male Type A plugs on both ends, ensuring a secure and reliable connection. The cables construction meets IEC standards, making it suitable for various automation and electrical tasks.
Features & Benefits
• Features a shielded design for reduced interference
• Constructed with 22AWG wiring for optimal performance
• Straight Type A plugs provide a secure and easy connection
• Green outer sheath ensures easy identification in installations
• Capable of supporting high-speed data transfer
• Design complies with IEC standards for reliable use
Applications
• Used for connecting devices in industrial automation
• Suitable for networking in electrical machinery
• Ideal for integration in mechanical systems
• Enables communication between components in factory settings
What specific benefits does the shielded design provide?
The shielded design offers protection against electromagnetic interference, enhancing overall data integrity and stability during transmission, which is vital in environments with heavy machinery.
How does the 22AWG configuration affect performance?
The 22AWG configuration allows for efficient data transfer with minimal signal loss, making it suitable for high-speed networking applications without compromising performance.
What type of environments is this cable suitable for?
This cable is specifically designed for use in industrial environments, where conditions may involve exposure to machinery and electrical interference, ensuring reliable performance in challenging settings.
Can this cable be used for outdoor applications?
As the cable is primarily shielded and constructed for industrial use, it is best suited for indoor environments where it is protected from extreme weather, ensuring longevity and dependability.
Related links
- HARTING RJ45 0.3 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
