HARTING HARTING ix Industrial Ethernet Cable, 300 mm, Screened, Pre-Assembled Cable, Yellow, PVC
- RS Stock No.:
- 276-520
- Mfr. Part No.:
- 33483131805003
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $38.80
View bulk pricing optionsSubtotal (1 unit)*
$48.39
(exc. GST)
$53.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.39 | - |
| 10 + | $44.51 | $38.80 |
*price indicative
- RS Stock No.:
- 276-520
- Mfr. Part No.:
- 33483131805003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame retardancy IEC 60332-1-2 | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Fire Behaviour Flame retardancy IEC 60332-1-2 | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 300mm Length, 26AWG American Wire Gauge - 33483131805003
This Ethernet cable is a shielded Cat6a variant, designed for high-speed connectivity in a variety of professional settings. Measuring 300mm in length, it features a round shape and is fitted with two straight male Type A plugs, facilitating easy installation and use in complex systems. The cable is constructed with a PVC outer sheath, ensuring durability and stability in demanding environments.
Features & Benefits
• 26AWG design supports high-speed data transfer
• Terminated cable simplifies installation processes
• Shielded construction minimises interference and ensures reliable signal
• Straight connectors allow for straightforward connectivity
• Complies with IEC standards, ensuring quality and consistency
• Yellow sheath colour enhances visibility in complex setups
Applications
• Used for connecting devices in automation systems
• Ideal for structured cabling in commercial buildings
• Suitable for high-speed network connections in industrial environments
• Utilised in electronic test equipment setups
• Effective for connecting network components in mechanical machinery
How does the cable's shielded design enhance performance in busy environments?
The shielded design reduces electromagnetic interference, ensuring that data integrity is maintained even in environments with numerous electrical devices. This is particularly beneficial in automation and industrial settings where multiple signals may interfere with one another.
What are the benefits of using a terminated Ethernet cable in installations?
A terminated Ethernet cable comes equipped with connectors on both ends, eliminating the need for additional termination steps during installation. This saves time and reduces the risk of errors, making it a practical choice for professionals in fast-paced environments.
Can this cable be used in outdoor applications?
While the PVC outer sheath provides good protection, this cable is primarily designed for indoor use. Professionals should seek outdoor-rated cables if exposed to the elements to ensure lasting performance.
What standards does this cable meet, and why is that important?
It meets IEC standards, ensuring that users receive a product that has undergone rigorous testing for performance and safety. Adhering to these standards is crucial in maintaining the integrity of network communications, especially in critical applications.
Related links
- HARTING RJ45 0.3 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 1 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
