HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Yellow, PUR
- RS Stock No.:
- 276-615
- Mfr. Part No.:
- 33483131804005
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $43.20
View bulk pricing optionsSubtotal (1 unit)*
$53.79
(exc. GST)
$59.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $53.79 | - |
| 10 + | $49.47 | $43.20 |
*price indicative
- RS Stock No.:
- 276-615
- Mfr. Part No.:
- 33483131804005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 500mm Length, 26AWG American Wire Gauge - 33483131804005
This Ethernet cable is a high-performance Cat6a model designed specifically for industrial applications. Measuring 500mm in length, this terminated Ethernet cable features Type A plugs at both ends, ensuring a reliable connection. With its robust shielded construction, this yellow Ethernet cable complies with IEC standards, making it suitable for demanding environments.
Features & Benefits
• Designed as a shielded Ethernet cable to reduce interference
• Features straight male connectors for straightforward installation
• Constructed with a polyurethane outer sheath for durability
• Utilises 26AWG wire for effective data transmission
• Offers eight contacts per connector for optimal performance
• Complies with IEC standards for enhanced safety and reliability
Applications
• Used with devices requiring high-speed data transfer
• Implemented in automation systems for reliable network connectivity
• Utilised in electrical and mechanical installations demanding durability
• Compatible with network architectures employing Type A plugs
What makes this cable appropriate for industrial environments?
The robust shielded design prevents data interference, making it suitable for high-noise areas. The durable polyurethane sheath ensures longevity and resistance to wear in industrial settings.
How does the number of contacts enhance its functionality?
With eight contacts in each connector, data transmission capacity is maximised, allowing for quicker and more efficient networking suited for demanding applications.
What advantages does the 26AWG wire size provide?
The 26AWG wire allows for a thinner cable while maintaining high data transfer rates, making it ideal for tight spaces without compromising performance.
How does the shielded construction affect performance?
The shielded structure protects against electromagnetic interference, offering a stable and high-speed network connection essential for critical applications.
Related links
- HARTING RJ45 0.5 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
