HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Black, Polyolefin
- RS Stock No.:
- 276-570
- Mfr. Part No.:
- 33483147819020
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.16
(exc. GST)
$92.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.16 |
| 10 + | $77.44 |
*price indicative
- RS Stock No.:
- 276-570
- Mfr. Part No.:
- 33483147819020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 2m Length, Shielded - 33483147819020
This Ethernet cable is a Cat6a model designed for high-performance connectivity. With a length of 2m, it features a terminated design for immediate use. This cable is designed to support efficient data transmission, ensuring a stable and high-speed network experience. It boasts a shielded construction that is ideal for industrial environments, making it suitable for various applications.
Features & Benefits
• Designed for high-speed data transmission for efficient networking
• Shielded construction reduces interference and enhances performance
• Terminated for immediate connectivity, eliminating installation time
• Comprises 26AWG wire for optimal data integrity and power delivery
• RJ45 connectors provide reliable connections across devices
• Manufactured from durable polyolefin material for long-lasting use
Applications
• Utilised in automated machinery for reliable data exchange
• Effective in electrical systems to connect various components
• Suitable for mechanical where data transmission is critical
• Integrates seamlessly with existing industrial Ethernet solutions
What type of interference can this cable help mitigate?
The shielded design effectively reduces electromagnetic interference, ensuring stable data transmission even in high-noise industrial environments.
What advantages does the cable's construction offer in industrial applications?
The use of polyolefin material enhances durability and resistance to environmental factors, making it suitable for tough industrial settings.
How does the cable support high-speed networking needs?
The Cat6a classification enables data transfer rates of up to 10 Gbps, accommodating demanding network requirements in automation and electronics industries.
What is the significance of using 26AWG wire in this cable?
The 26AWG construction provides a balance between flexibility and performance, allowing for easy installation while maintaining data integrity over distance.
Related links
- HARTING RJ45 1 m Ethernet Cable, Black Screened Polyolefin Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Black Screened Polyolefin Sheath
- HARTING Type A Plug Black Screened Polyolefin Sheath
- HARTING Type A Plug Black Screened Polyolefin Sheath
- HARTING Type A Plug Black Screened Polyolefin Sheath
- HARTING RJ45 2 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING RJ45 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 2 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
