HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Black, Polyolefin
- RS Stock No.:
- 276-528
- Mfr. Part No.:
- 33483131819005
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$65.54
(exc. GST)
$72.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $65.54 | - |
| 10 + | $60.29 | 8% |
*price indicative
- RS Stock No.:
- 276-528
- Mfr. Part No.:
- 33483131819005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 500mm Length, 26AWG American Wire Gauge - 33483131819005
This Ethernet cable is a high-performance Cat6a cable measuring 500mm, designed to support demanding network applications. It features shielded construction, ensuring reliable data transmission while minimising interference. The terminated Ethernet cable comes with straight male Type A plugs on both ends, making it suitable for direct connections in various electronic setups.
Features & Benefits
• Cat6a standard for high-speed data transfer capabilities
• Shielded design to reduce electromagnetic interference
• Terminated for immediate use without additional assembly
• Dual male Type A plugs for versatile connectivity
• Constructed with round polyolefin sheath for enhanced durability
• Meets IEC standards for assured quality and performance
Applications
• Utilised in automation systems requiring high-speed data links
• Ideal for networking equipment in electronics and mechanical industries
• Suitable for connecting devices in data centres and server rooms
• Effective in industrial for reliable data access
How does the shielded design improve its performance in communication networks?
The shielded design helps protect against external electromagnetic interference, ensuring clearer signals and reduced data loss, which is crucial for stable communication in high-speed networks.
What type of installations is this Ethernet cable most appropriate for?
It is best suited for fixed installations, such as connecting machinery in automation setups or linking components in industrial electronics due to its durability and shielding.
Can this cable handle high-speed data for streaming applications?
Yes, the Cat6a category of this cable supports bandwidths of up to 500 MHz, making it suitable for high-speed data transmission, including video streaming and large file transfers without loss of quality.
Related links
- HARTING RJ45 0.5 m Ethernet Cable, Black Screened Polyolefin Sheath
- HARTING Type A Plug Black Screened Polyolefin Sheath
- HARTING Type A Plug Black Screened Polyolefin Sheath
- HARTING RJ45 2 m Ethernet Cable, Black Screened Polyolefin Sheath
- HARTING RJ45 1 m Ethernet Cable, Black Screened Polyolefin Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HellermannTyton Connectivity RJ45SPC6A Black Screened
