HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Black, Polyolefin
- RS Stock No.:
- 276-532
- Mfr. Part No.:
- 33483131819020
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $83.30
View bulk pricing optionsSubtotal (1 unit)*
$103.68
(exc. GST)
$114.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $103.68 | - |
| 10 + | $95.35 | $83.30 |
*price indicative
- RS Stock No.:
- 276-532
- Mfr. Part No.:
- 33483131819020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 2m Length, 26AWG Wire Gauge - 33483131819020
This Ethernet cable, designed specifically for high-speed data transmission, is a Cat6a cable boasting a length of 2m. Its robust construction features a terminated design with shielded connectors, ensuring reliable connectivity across various automation and electronics applications. This product's straight connector configuration facilitates easy plug-in and use.
Features & Benefits
• Shielded construction reduces interference for a stable connection
• 26AWG gauge enhances performance for high-speed data transfer
• Straight connector orientation provides straightforward installation
• Durable polyolefin outer sheath ensures longevity and flexibility
• Designed to meet IEC standards for quality assurance
• Suitable for various high-speed local area network applications
Applications
• Used with networking devices in industrial automation
• Utilised in control cabinets for reliable data communication
• Ideal for connecting equipment in telecommunication setups
• Effective in mechanical systems requiring high-speed data links
What are the advantages of the shielded design in a cable?
The shielded design significantly minimises electromagnetic interference, resulting in a more stable and reliable connection, which is crucial in environments with multiple electronic devices.
How does the gauge of the cable impact its performance?
A 26AWG construction allows for lower resistance and higher bandwidth, which translates to efficient data transmission over longer distances without signal degradation.
Can this cable be used in outdoor environments?
While the cable is constructed to be durable with a polyolefin sheath, it is recommended for indoor use unless specifically rated for outdoor conditions.
What types of connectors are included with this cable?
The cable features male Type A plugs on both ends, ensuring compatibility with most standard Ethernet ports, making it easy to connect to various devices.
Related links
- HARTING RJ45 2 m Ethernet Cable, Black Screened Polyolefin Sheath
- HARTING Type A Plug Black Screened Polyolefin Sheath
- HARTING Type A Plug Black Screened Polyolefin Sheath
- HARTING RJ45 1 m Ethernet Cable, Black Screened Polyolefin Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Black Screened Polyolefin Sheath
- Weidmüller SPE Black Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable, Black Screened Polyurethane Sheath
