HARTING HARTING ix Industrial Ethernet Cable, 5 m, Screened, Pre-Assembled Cable, Green, PUR

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$98.48

(exc. GST)

$108.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$98.48-
10 +$90.617%

*price indicative

RS Stock No.:
276-549
Mfr. Part No.:
33483147412050
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING ix Industrial

Product Type

Ethernet Cable

Cable Length

5m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

PUR

Standards/Approvals

IEC

Fire Behaviour

UN, ECE-R 118 fire protection for rolling stock, IEC 60332-1-2 Flame retardancy

Number of Cores

4

Conductor Material

Copper

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 5m Length, 22AWG American Wire Gauge - 33483147412050


This Ethernet cable is a Cat5 standard solution designed for industrial connectivity. Measuring 5m in length, it features shielded construction, ensuring optimal performance and minimal interference. The terminated Ethernet cable comprises a Type A male plug and RJ45 connector, both oriented straight, making it suitable for various networking applications. With a robust green polyurethane outer sheath, this cable is built to withstand demanding conditions while being compliant with IEC standards.

Features & Benefits


• Shielded design reduces electromagnetic interference during data transmission

• Cat5 classification ensures compatibility with a wide range of devices

• 22AWG construction enhances signal integrity over longer distances

• Straight male connectors simplify installation into compatible ports

• Durable polyurethane sheath offers protection against physical damage

• Simple terminated design eliminates the need for additional connectors

Applications


• Used for connecting industrial automation equipment to networks

• Suitable for connecting routers and switches in complex systems

• Ideal for linking computers to network infrastructure in factories

• Utilised in various electrical and mechanical for data transfer

What makes this cabling solution suitable for industrial environments?


The shielded construction and durable polyurethane sheath are ideal for protecting against both environmental hazards and electromagnetic interference. This ensures reliable data transmission in demanding situations commonly found in industrial settings.

How does the design of the connectors enhance usability?


Both connectors feature a straight orientation that simplifies the connection process, allowing for quick and easy plug-in to compatible devices without the risk of misalignment.

Can this cable be used to connect to modern network devices?


Yes, the Cat5 specifications are designed to ensure compatibility with a wide range of current networking devices, making it suitable for modern office and industrial scenarios.

What is the significance of the 22AWG rating in terms of performance?


The 22AWG rating allows for better resistance to signal loss over longer distances, making it a reliable choice for various data transmission tasks while maintaining high integrity.

Is this cable suitable for connecting multiple devices?


Yes, it can effectively link multiple devices within a network, facilitating robust data communication in situations where high-performance cabling is essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy