HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Green, PUR

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$53.64

(exc. GST)

$59.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$53.64-
10 +$49.348%

*price indicative

RS Stock No.:
276-545
Mfr. Part No.:
33483147412010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING ix Industrial

Product Type

Ethernet Cable

Cable Length

1m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Fire Behaviour

ECE-R 118, IEC 60332-1-2 Flame retardancy UN

Standards/Approvals

IEC

Conductor Material

Copper

Number of Cores

4

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 1m Length, Shielded - 33483147412010


This Ethernet cable is a robust, terminated solution ideal for high-speed networking. With a length of 1m, this Cat5 cable is designed to facilitate efficient data transmission. The cable features male connectors on both ends with a standard RJ45 interface for seamless connectivity. Its green polyurethane sheath provides durability and flexibility while ensuring a reliable shielded performance.

Features & Benefits


• Shielded design reduces electromagnetic interference for clear signals

• Compatible with standard RJ45 ports for versatile connectivity

• Suitable for industrial environments and automation applications

• High-performance with 22AWG for optimal data transmission

• Polyurethane outer sheath offers resistance to wear and tear

• Straight connectors simplify the installation and setup process

Applications


• Used in automation systems requiring stable and fast connections

• Ideal for connecting devices in electrical and mechanical setups

• Effective in commercial environments needing reliable network solutions

• Utilised in environments with potential interference from machinery

What makes this cable suitable for industrial environments?


The cable’s shielded design mitigates interference from machinery, ensuring reliable and stable connections in industrial settings. The durable polyurethane sheath enhances the cable’s longevity and resistance to abrasion.

How does the length of the cable influence its performance?


A 1m length ensures minimal signal loss while maintaining high-speed data transmission, making it ideal for short connections in office setups or close-range industrial equipment.

What benefits does the shielded feature provide?


The shielded construction effectively reduces electromagnetic interference, which is crucial for maintaining data integrity in environments where electronic noise is prevalent.

Can this cable be used in outdoor applications?


While the polyurethane sheath is robust, this cable is primarily designed for indoor use. Outdoor applications may require specific weather-resistant cables for optimal performance under varying conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy