HARTING HARTING ix Industrial Ethernet Cable, 3 m, Screened, Pre-Assembled Cable, Green, PUR
- RS Stock No.:
- 276-548
- Mfr. Part No.:
- 33483147412030
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.16
(exc. GST)
$83.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $76.16 |
| 10 + | $70.08 |
*price indicative
- RS Stock No.:
- 276-548
- Mfr. Part No.:
- 33483147412030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | IEC | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals IEC | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 3m Length, 22AWG American Wire Gauge - 33483147412030
This Ethernet cable is designed for high-speed networking applications. As a 3m terminated shielded cable, it complies with IEC standards. The cable features a round shape with a polyurethane outer sheath, ensuring durability in demanding environments. The cable is equipped with a Type A Plug male connector on one end and an RJ45male connector on the other, both oriented straight for easy connectivity.
Features & Benefits
• Supports data transmission with reduced interference through shielding
• Compliant with IEC standards for enhanced reliability
• Designed with a durable polyurethane sheath for toughness
• Employs an American Wire Gauge of 22 for optimal power transmission
• Contains 8 contacts for comprehensive networking support
• Straight male connectors facilitate hassle-free connections
Applications
• Used in industrial settings for machine-to-machine communication
• Suitable for connecting networking devices in automation systems
• Ideal for establishing connections in electrical and mechanical setups
• Utilised in requiring high-speed data transmission
How does the shielding of this Ethernet cable enhance performance?
The shielding reduces electromagnetic interference, improving data integrity for reliable communication in noisy environments.
What advantages does the polyurethane sheath offer for this cable?
The polyurethane sheath provides excellent abrasion resistance and flexibility, making it suitable for use in harsh conditions.
Can I use this cable for connecting different network devices?
Yes, it is versatile enough to connect various devices such as routers, switches, and computers, ensuring seamless data flow.
Related links
- HARTING RJ45 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 0.3 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 3 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING RJ45 3 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
