HARTING HARTING ix Industrial Ethernet Cable, 5 m, Screened, Pre-Assembled Cable, Green, PUR
- RS Stock No.:
- 276-612
- Mfr. Part No.:
- 33483131412050
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.54
(exc. GST)
$136.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $124.54 |
| 10 + | $114.57 |
*price indicative
- RS Stock No.:
- 276-612
- Mfr. Part No.:
- 33483131412050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | IEC | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals IEC | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 5m Length, Shielded Type - 33483131412050
This Ethernet cable is a high-performance solution designed for reliable connectivity in various applications. With a length of 5m, it features shielded cables to enhance signal integrity and reduce interference. Designed to meet the Cat5 cable specifications, making it suitable for diverse industrial environments.
Features & Benefits
• Terminated design simplifies installation and use
• Shielded construction reduces electromagnetic interference
• Straight connectors enhance straightforward connectivity
• Green outer sheath improves visibility and organisation
• Round cable shape ensures flexibility and ease of handling
• American Wire Gauge of 22AWG supports high-speed data transmission
Applications
• Used for connecting devices in industrial automation
• Suitable for reliable data transfer in electrical systems
• Effective in networking setups requiring durable connections
• Ideal for use in environments with electrical noise
• Designed for connecting machinery in manufacturing settings
What advantages does the shielded design offer in noisy environments?
The shielded construction minimises electromagnetic interference, enhancing signal quality and reducing data loss, which is critical in environments with high levels of electrical noise.
How does the terminated design contribute to ease of use?
A terminated design eliminates the need for complex installations, allowing users to connect devices quickly and securely without additional assembly.
What impact does the cable length have on signal quality?
At 5m, the cable length strikes a balance between maintaining high-speed data transfer while being manageable for various setups without significant signal attenuation.
Can this Ethernet cable be used in outdoor settings?
While it is designed for industrial use, the polyurethane sheath may not withstand extreme weather conditions; it is recommended for indoor applications or protected environments.
Related links
- HARTING RJ45 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING RJ45 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 3 m Ethernet Cable, Green Screened Polyurethane Sheath
