ifm electronic Cat5e Ethernet Cable, Grey M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- RS Stock No.:
- 187-562
- Mfr. Part No.:
- EVC933
- Brand:
- ifm electronic
Subtotal (1 unit)*
$94.62
(exc. GST)
$104.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.62 |
*price indicative
- RS Stock No.:
- 187-562
- Mfr. Part No.:
- EVC933
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | EVC | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series EVC | ||
Voltage 60 V | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is designed for robust industrial applications, seamlessly connecting devices in challenging environments. Constructed with a flexible and durable exterior, this cable ensures reliable performance in factory automation and industrial Ethernet systems. Its innovative design incorporates features such as silicone-free materials and gold-plated contacts, making it suitable for high-speed data transmission up to 100 Mbit/s. With a dual-purpose design for both moving and stationary applications, this cable excels in dynamic settings, maintaining integrity over millions of bending cycles. Its exceptional build quality and IP65/IP67 protection ratings offer optimal reliability even in damp or harsh conditions, making it an ideal choice for demanding industrial use.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Cat5e Ethernet Cable Shielded
- TE Connectivity Green M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Green M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- RS PRO Teal M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- Molex Green M12 to Female RJ45 Male Thermoplastic Polyurethane Sheath, Shielded
- Molex Green M12 to Female RJ45 Male Thermoplastic Polyurethane Sheath, Shielded
