CK 225 mm Engineer Square
- RS Stock No.:
- 794-264
- Mfr. Part No.:
- T3533 09
- Brand:
- CK
Subtotal (1 unit)*
$54.11
(exc. GST)
$59.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.11 |
*price indicative
- RS Stock No.:
- 794-264
- Mfr. Part No.:
- T3533 09
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Engineer Square | |
| Blade Length | 225mm | |
| Number of Units | 1 | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Engineer Square | ||
Blade Length 225mm | ||
Number of Units 1 | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Joiners square is a versatile measuring tool designed for accurate right angles in carpentry and joinery tasks. Its robust construction ensures reliability in various woodworking applications.
Hardened and tempered blued steel blade provides exceptional corrosion resistance
Blade is secured with three brass rivets for added durability
Beech stock ensures long-term accuracy and structural integrity
Length of 225mm/9" makes it perfect for both small and larger projects
