Facom 100 mm Engineer Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-4086
Mfr. Part No.:
DELA.1272.01
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Blade Length

100mm

Product Type

Engineer Square

Stock Length

100mm

Number of Units

2

Standards/Approvals

DIN 875, NF E 11-103

RoHS Status: Exempt

COO (Country of Origin):
FR
FACOM DELA.1272 - FLANGED DOUBLE TAB SQUARES

Angles 30°, 45°, 60°, 90°.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy