Bahco 215 mm Engineer Square
- RS Stock No.:
- 281-9220
- Mfr. Part No.:
- 9574-200
- Brand:
- Bahco
Subtotal (1 unit)*
$54.45
(exc. GST)
$59.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.45 |
*price indicative
- RS Stock No.:
- 281-9220
- Mfr. Part No.:
- 9574-200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Engineer Square | |
| Blade Length | 215mm | |
| Number of Units | 1 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Engineer Square | ||
Blade Length 215mm | ||
Number of Units 1 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Engineer Square, 215mm Blade Length, Steel Blade - 9574-200
This engineers square is a hand tool used to establish and check right angles in metalworking and layout tasks. It comprises a single unit with a rigid metal blade set against a sturdy body for marking, scribing and inspection in workshop environments where accurate perpendicularity is required.
Features and Benefits:
• 215mm blade delivers consistent straightness for repeatable layout
• Steel construction resists deformation for sustained accuracy
• Single-unit format offers immediate availability and simple handling
• Steel construction resists deformation for sustained accuracy
• Single-unit format offers immediate availability and simple handling
Applications
• Suitable for layout work in machine shops and toolrooms
• Ideal for squaring components during assembly and inspection
• Used with marking gauges and scribers for precision layout
• Ideal for squaring components during assembly and inspection
• Used with marking gauges and scribers for precision layout
What unit count is supplied with the product?
It is supplied as one unit.
Does the product meet any formal approvals or standards?
No formal standards approvals are provided for this item.
Related links
- Bahco 250 mm Engineer Square
- Facom 200 mm Metric Engineer Square
- SAM 200 mm Metric Engineer Square
- Bahco 200 mm Side Cutters
- Bahco 19.05 mm Square Extension, 200 mm Overall
- Bahco 200 mm Engineers File, Three Square Handle Included
- Bahco 200 mm Engineers File Round Handle Included
- Facom 100 mm Engineer Square
