Starrett 250 mm Imperial, Metric Engineer Try Square
- RS Stock No.:
- 274-9966
- Mfr. Part No.:
- K53M-250-S
- Brand:
- Starrett
Subtotal (1 unit)*
$26.61
(exc. GST)
$29.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.61 |
*price indicative
- RS Stock No.:
- 274-9966
- Mfr. Part No.:
- K53M-250-S
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Blade Length | 250mm | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Engineer Try Square | |
| Blade Thickness | 1.2mm | |
| Blade Width | 43mm | |
| Stock Length | 50mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Blade Length 250mm | ||
Unit of Measure Imperial, Metric | ||
Product Type Engineer Try Square | ||
Blade Thickness 1.2mm | ||
Blade Width 43mm | ||
Stock Length 50mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett carpenter Try square is a lightweight try square for laying out 90 and 45 degree cuts. Try squares are usually used for first and second fix site carpentry but also prove very useful in the workshop for stock preparation. Ideal for marking and measuring right angles in woodworking.
Graduation printed in both sides of blade
Stainless steel blade material
Aluminium handle material
Related links
- Starrett 300 mm Imperial, Metric Engineer Try Square
- Starrett 350 mm Imperial, Metric Engineer Try Square
- Starrett 200 mm Metric, Imperial Engineer Try Square
- Facom 250 mm Metric Engineer Try Square
- Facom 300 mm kg, Metric Engineer Try Square
- SAM 200 mm Metric Engineer Try Square
- Facom 200 mm Metric Engineer Try Square
- Stanley 200 mm Metric Engineer Try Square
