SAM 300 mm Engineer Square
- RS Stock No.:
- 221-6021
- Mfr. Part No.:
- E9-300
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$210.06
(exc. GST)
$231.07
(inc. GST)
- RS Stock No.:
- 221-6021
- Mfr. Part No.:
- E9-300
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Length | 300 mm | |
| Imperial or Metric | Metric | |
| Blade Width | 25 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Length 300 mm | ||
Imperial or Metric Metric | ||
Blade Width 25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM false square has robust construction, suitable for mechanic work. Galvanized wing nut for fixing the steel blade. The length of false square is 300 mm.
Made of special chromed steel

