CIF Tungstene Mill Tungstene Mill End Mill, 1 mm Cutter, Tungsten Carbide, 3.17mm Shank, 8 mm Cut Length

Get a bulk buy discount

Add 5 more to save $15.80

View bulk pricing options

Subtotal (1 unit)*

$31.54

(exc. GST)

$34.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$31.54-
5 +$28.38$15.80

*price indicative

RS Stock No.:
890-3639
Mfr. Part No.:
DU1
Brand:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Product Type

Tungstene Mill Tungstene Mill End Mill

Cutter Diameter

1mm

Cut Length

8mm

Material

Tungsten Carbide

Number of Pieces

1

Shank Diameter

3.17mm

Flute Type

2

Finish

Very Clean Surface

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

CIF Carbide Tungsten Drill Bits


High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy