CIF Etching Machine End Mill, 200 μm Cutter, Carbide, 3.17mm Shank

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$96.08

(exc. GST)

$105.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$96.08
5 +$86.46

*price indicative

RS Stock No.:
745-0847
Mfr. Part No.:
DU201
Brand:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Cutter Diameter

200μm

Product Type

Etching Machine End Mill

Material

Carbide

Number of Pieces

1

Shank Diameter

3.17mm

Standards/Approvals

No

COO (Country of Origin):
FR

CIF Carbide Milling Bits


High precision milling drill and engraving bit

High grade solid carbide remain sharp for much longer than standard steel bits

A high speed is recomended to produce good quality lines and avoid breakage

PCB Drilling / Milling tools


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy