CIF Accurate Milling Drilling Bit, 100 μm Cutter, Tungsten Carbide, 3.17mm Shank
- RS Stock No.:
- 269-1085
- Mfr. Part No.:
- DW050505
- Brand:
- CIF
Subtotal (1 unit)*
$110.72
(exc. GST)
$121.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $110.72 |
*price indicative
- RS Stock No.:
- 269-1085
- Mfr. Part No.:
- DW050505
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Cutter Diameter | 100μm | |
| Product Type | Accurate Milling Drilling Bit | |
| Material | Tungsten Carbide | |
| Number of Pieces | 1 | |
| Shank Type | Shaft | |
| Shank Diameter | 3.17mm | |
| Cutting Direction | 45° Conical Degree | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Cutter Diameter 100μm | ||
Product Type Accurate Milling Drilling Bit | ||
Material Tungsten Carbide | ||
Number of Pieces 1 | ||
Shank Type Shaft | ||
Shank Diameter 3.17mm | ||
Cutting Direction 45° Conical Degree | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The CIF Accurate milling drilling bit used for PCBs for slots, cut-outs, and separating panels. This high precision tool can engrave tracks with a width as narrow as 0.1 mm, making it an ideal tool for creating intricate PCBs with fine details.
Special tool for the realization of PCB's
Monopiece tungsten carbide tool
Related links
- CIF Accurate Milling Drilling Bit Tungsten Carbide, 3.17mm Shank
- CIF Accurate Milling Drilling Bit Carbide, 3.17mm Shank
- CIF Milling Bit Tungsten Carbide, 3.17mm Shank
- CIF Diamond Milling Cutter Tungsten Carbide, 3.17mm Shank
- CIF Diamond Milling Cutter Tungsten Carbide, 3.17mm Shank
- CIF Tungsten Mill Tungsten Carbide 5 mm Cut Length
- CIF Tungstene Mill Tungstene Mill End Mill Tungsten Carbide 8 mm Cut Length
- CIF Etching Machine End Mill Carbide, 3.17mm Shank
