CIF Milling Bit, 2.4 mm Cutter, Tungsten Carbide, 3.17mm Shank
- RS Stock No.:
- 890-3635
- Mfr. Part No.:
- DU16
- Brand:
- CIF
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$69.99
(exc. GST)
$76.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $69.99 | - |
| 5 + | $62.98 | 10% |
*price indicative
- RS Stock No.:
- 890-3635
- Mfr. Part No.:
- DU16
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Product Type | Milling Bit | |
| Cutter Diameter | 2.4mm | |
| Number of Pieces | 1 | |
| Material | Tungsten Carbide | |
| Shank Diameter | 3.17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type Milling Bit | ||
Cutter Diameter 2.4mm | ||
Number of Pieces 1 | ||
Material Tungsten Carbide | ||
Shank Diameter 3.17mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CIF Carbide Tungsten Drill Bits
High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.
PCB Drilling / Milling tools
Related links
- CIF Accurate Milling Drilling Bit Tungsten Carbide, 3.17mm Shank
- CIF Accurate Milling Drilling Bit Tungsten Carbide, 3.17mm Shank
- CIF Diamond Milling Cutter Tungsten Carbide, 3.17mm Shank
- CIF Diamond Milling Cutter Tungsten Carbide, 3.17mm Shank
- CIF Tungsten Mill Tungsten Carbide 5 mm Cut Length
- CIF Tungstene Mill Tungstene Mill End Mill Tungsten Carbide 8 mm Cut Length
- CIF Accurate Milling Drilling Bit Carbide, 3.17mm Shank
- CIF Etching Machine End Mill Carbide, 3.17mm Shank
