CIF Diamond Milling Cutter, 2.5 mm Cutter, Tungsten Carbide, 3.17mm Shank
- RS Stock No.:
- 218-9189
- Mfr. Part No.:
- DUFD2
- Brand:
- CIF
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$19.81
(exc. GST)
$21.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.81 | - |
| 5 + | $17.82 | 10% |
*price indicative
- RS Stock No.:
- 218-9189
- Mfr. Part No.:
- DUFD2
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Product Type | Diamond Milling Cutter | |
| Cutter Diameter | 2.5mm | |
| Material | Tungsten Carbide | |
| Number of Pieces | 1 | |
| Shank Diameter | 3.17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type Diamond Milling Cutter | ||
Cutter Diameter 2.5mm | ||
Material Tungsten Carbide | ||
Number of Pieces 1 | ||
Shank Diameter 3.17mm | ||
Standards/Approvals No | ||
The CIF Tungsten carbide diamond Engraving Bit has Dia 2.5mm. General use for trimming and drilling in different type of PCB such as FR-4 (classic use), CEM-1, CEM-3,… etc.
Function: CNC trimming for printed circuits
Exterior and interior clipping
Related links
- CIF Diamond Milling Cutter Tungsten Carbide, 3.17mm Shank
- CIF Accurate Milling Drilling Bit Tungsten Carbide, 3.17mm Shank
- CIF Milling Bit Tungsten Carbide, 3.17mm Shank
- CIF Accurate Milling Drilling Bit Tungsten Carbide, 3.17mm Shank
- CIF Tungsten Mill Tungsten Carbide 5 mm Cut Length
- CIF Tungstene Mill Tungstene Mill End Mill Tungsten Carbide 8 mm Cut Length
- CIF Diamond Milling Cutter 3.17mm Shank
- CIF Accurate Milling Drilling Bit Carbide, 3.17mm Shank
