Dormer End Mill, 9 mm Cutter, Cobalt High Speed Steel, 10mm Shank, 38 mm Cut Length
- RS Stock No.:
- 728-7904
- Mfr. Part No.:
- C2739.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$176.06
(exc. GST)
$193.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.06 |
*price indicative
- RS Stock No.:
- 728-7904
- Mfr. Part No.:
- C2739.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 9mm | |
| Product Type | End Mill | |
| Cut Length | 38mm | |
| Material | Cobalt High Speed Steel | |
| Overall Length | 88mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Shank Diameter | 10mm | |
| Centre Cutting | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 9mm | ||
Product Type End Mill | ||
Cut Length 38mm | ||
Material Cobalt High Speed Steel | ||
Overall Length 88mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Shank Diameter 10mm | ||
Centre Cutting Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSCo-XP Flatted Shank End Mill, Long Length (C273)
HSCo-XP flatted shank for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844L standards
- RS Stock No. 7287976
- Mfr. Part No. C2476.0
Each
$92.39
- RS Stock No. 2348283
Each
$122.09
Each
$58.59
- RS Stock No. 2421385
- Mfr. Part No. E1060953
Each
$144.06
Related links
- Dormer End Mill Cobalt High Speed Steel 45 mm Cut Length
- Dormer End Mill High Speed Steel 16 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 53 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 26 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 11 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length











