Dormer End Mill, 6 mm Cutter, Cobalt High Speed Steel, 6mm Shank, 24 mm Cut Length
- RS Stock No.:
- 728-7894
- Mfr. Part No.:
- C2736.0
- Brand:
- Dormer
Subtotal (1 unit)*
$114.35
(exc. GST)
$125.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.35 |
*price indicative
- RS Stock No.:
- 728-7894
- Mfr. Part No.:
- C2736.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 6mm | |
| Cut Length | 24mm | |
| Number of Flutes | 4 | |
| Material | Cobalt High Speed Steel | |
| Number of Pieces | 1 | |
| Overall Length | 68mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Shank Diameter | 6mm | |
| Centre Cutting | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 6mm | ||
Cut Length 24mm | ||
Number of Flutes 4 | ||
Material Cobalt High Speed Steel | ||
Number of Pieces 1 | ||
Overall Length 68mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Shank Diameter 6mm | ||
Centre Cutting Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Dormer End Mill, 68mm Overall Length, 6mm Shank Diameter - C2736.0
This end mill by Dormer featuring centre cutting capability is designed for high-traffic usage. With a Weldon shank, this end mill offers precise cutting abilities for a variety of applications.
Features & Benefits
• Centre cutting capability for efficient machining processes
• High-traffic design for extended durability
• Weldon shank for secure and stable operation
• 6mm cutter diameter for versatility in
Applications
• Ideal for milling applications in the automation industry
• Used for precise cutting in electronics manufacturing
• Suitable for creating intricate parts in the mechanical industry
Can it deliver precise cuts for intricate parts?
Yes, it offers precise cutting abilities for intricate parts.
Is it suitable for high-traffic usage?
Yes, it is designed for extended durability under high-traffic conditions.
Will it fit standard 6mm shank diameter machines?
Yes, it is compatible with machines that accept 6mm shank diameters.
Related links
- RS PRO End Mill High Speed Steel 24 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 11 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 8 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 10 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 10 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 8 mm Cut Length
