3M 2500 Series Right Angle, Straight Surface, Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 628-319
- Mfr. Part No.:
- Y2540-5002-SH 40P RA HDR 0.112 GF
- Brand:
- 3M
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$4.36
(exc. GST)
$4.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 270 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.36 | - |
| 10 - 24 | $4.00 | 8% |
| 25 + | $3.52 | 19% |
*price indicative
- RS Stock No.:
- 628-319
- Mfr. Part No.:
- Y2540-5002-SH 40P RA HDR 0.112 GF
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | 2500 | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle, Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface, Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Gold Flash, Matt Tin, Nickel | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.94mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EIA-364-070, J-STD-020C, UL94V-0 | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series 2500 | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle, Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface, Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Gold Flash, Matt Tin, Nickel | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.94mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EIA-364-070, J-STD-020C, UL94V-0 | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- VN
The 3M Four-wall header features a low-profile, space-saving design with center slot polarization that prevents mis-insertions and reduces insertion time. It includes an optional retainer clip for securing sockets and enhancing connection reliability in vibration-prone environments. The through-hole version is suitable for reflow soldering using paste-in-hole techniques, while exposed solder tails on the right-angle version allow for easier cleaning and lower repair costs.
High temperature insulator suitable for no lead soldering operations
Straight surface mount version available
- RS Stock No. 0628342
- Mfr. Part No. Y2540-6002-SH 40P ST HDR 0.112 GF
Each
$3.40
- RS Stock No. 0628329
- Mfr. Part No. Y2506-6002-SH 06P ST HDR 0.112 GF
Each
$1.74
- RS Stock No. 0628323
- Mfr. Part No. Y2506-5002-SH 06P RA HDR 0.112 GF
Each
$1.28
- RS Stock No. 0628331
- Mfr. Part No. Y2514-6002-SH 14P ST HDR 0.112 GF
Each
$1.72
Related links
- 3M 2500 Series Right Angle Surface 40 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 8 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 24 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Through Hole 10 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 50 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 60 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 6 Contact(s) 2 Row, Shrouded
- 3M 2500 Series Right Angle Surface 34 Contact(s) 2 Row, Shrouded











