Dormer End Mill, 10 mm Cutter, Cobalt High Speed Steel, 10mm Shank, 45 mm Cut Length
- RS Stock No.:
- 728-7917
- Mfr. Part No.:
- C27310.0
- Brand:
- Dormer
Subtotal (1 unit)*
$173.31
(exc. GST)
$190.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.31 |
*price indicative
- RS Stock No.:
- 728-7917
- Mfr. Part No.:
- C27310.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 10mm | |
| Product Type | End Mill | |
| Cut Length | 45mm | |
| Number of Flutes | 4 | |
| Material | Cobalt High Speed Steel | |
| Number of Pieces | 1 | |
| Overall Length | 95mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Shank Diameter | 10mm | |
| Centre Cutting | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 10mm | ||
Product Type End Mill | ||
Cut Length 45mm | ||
Number of Flutes 4 | ||
Material Cobalt High Speed Steel | ||
Number of Pieces 1 | ||
Overall Length 95mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Shank Diameter 10mm | ||
Centre Cutting Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Dormer End Mill, 95mm Overall Length, 53.6g Weight - C273 Series - C27310.0
Cut your workpiece into shape with this end mill from Dormer. It features four spiral flutes along its body, making it just the right tool for chipping away at the surface of a material for a precise finish. The centre-cutting structure means it has multiple sharp edges at its tip that let you drill vertically without a hitch. Thanks to an overall length of 95mm, you can cut into thick materials.
Features & Benefits
• Weldon shank has a flat surface for precise alignment with the tool socket
• Dimensions are engraved on the part for quick identification
• Cut length of 45mm offers sufficient surface coverage
Applications
• Automotive engineering
• Material handling
• Woodworking
• Manufacturing industry
What material is this end mill made from?
This end mill is made from rugged high-speed cobalt that stands up to wear and heat for lasting use.
Related links
- Dormer End Mill Cobalt High Speed Steel 38 mm Cut Length
- Dormer End Mill High Speed Steel 45 mm Cut Length
- Dormer End Mill High Speed Steel 16 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 53 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 26 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 79 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
